-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C12-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1526
|
Newark | Diode, Zener, 12V, 1.3W, 5%, Do41, Zener Voltage Nom:12V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series, Qualification:- Rohs Compliant: Yes |Vishay BZX85C12-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0800 / $0.2670 | Buy Now |
DISTI #
55R1526
|
Avnet Americas | Zener Single Diode, 12 V, 1.3 W, DO-41 (DO-204AL), 2 Pins, 175 ?C - Bulk (Alt: 55R1526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 Partner Stock |
|
$0.0800 / $0.2670 | Buy Now |
DISTI #
BZX85C12-TAP
|
Avnet Americas | Zener Single Diode, 12 V, 1.3 W, DO-41 (DO-204AL), 2 Pins, 175 ?C - Ammo Pack (Alt: BZX85C12-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0289 / $0.0309 | Buy Now |
DISTI #
BZX85C12-TAP
|
TME | Diode: Zener, 1.3W, 12V, Ammo Pack, DO41, single diode Min Qty: 1 | 18883 |
|
$0.0396 / $0.1809 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18258 |
|
RFQ | |
DISTI #
C1S803606443581
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 1483 |
|
$0.0271 / $0.0274 | Buy Now |
DISTI #
BZX85C12-TAP
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: BZX85C12-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIODE ZENER 1.3W 12V �5% DO41 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10330 |
|
$0.1027 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C12-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C12-TAP
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 20 mA |