Part Details for BZX85C2V7 by Telefunken Microelectronics Gmbh
Overview of BZX85C2V7 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C2V7
BZX85C2V7 CAD Models
BZX85C2V7 Part Data Attributes
|
BZX85C2V7
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BZX85C2V7
Telefunken Microelectronics Gmbh
Zener Diode, 2.7V V(Z), 5%, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 80 mA |