Part Details for BZX85C30-TAP by Vishay Intertechnologies
Overview of BZX85C30-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for BZX85C30-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4659
|
Newark | Zener Diode, 1.3W, 30V, Do-41, Zener Voltage Nom:30V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series, Qualification:- Rohs Compliant: Yes |Vishay BZX85C30-TAP RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
BZX85C30-TAP
|
Avnet Americas | ZENER DIODE DO41 GLASS - Ammo Pack (Alt: BZX85C30-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0289 / $0.0309 | Buy Now |
DISTI #
BZX85C30-TAP
|
TME | Diode: Zener, 1.3W, 30V, Ammo Pack, DO41, single diode Min Qty: 10 | 3890 |
|
$0.0413 / $0.1073 | Buy Now |
DISTI #
BZX85C30-TAP
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: BZX85C30-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
Part Details for BZX85C30-TAP
BZX85C30-TAP CAD Models
BZX85C30-TAP Part Data Attributes
|
BZX85C30-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C30-TAP
Vishay Intertechnologies
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 8 mA |