BZX85C6V8-TAP
Description: Zener Diode, 6.8V V(Z), 5%, 1.3W,

Overview of BZX85C6V8-TAP by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5293BRUZ-50 Analog Devices 1024 tap, 1 digiPOT with SPI i
AD5271BRMZ-100 Analog Devices 256 tap 5v 50tp, 1 R-tol MSOP
AD5293BRUZ-20-RL7 Analog Devices 1024 tap, 1 digiPOT with SPI i

Price & Stock for BZX85C6V8-TAP by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BZX85C6V8-TAPGICT-ND
DigiKey DIODE ZENER 6.8V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) 16435
In Stock
  • 1 $0.2600
  • 10 $0.1790
  • 100 $0.0875
  • 500 $0.0730
  • 1,000 $0.0507
  • 2,000 $0.0439
  • 5,000 $0.0550
  • 10,000 $0.0497
  • 15,000 $0.0470
  • 25,000 $0.0439
  • 35,000 $0.0421
  • 50,000 $0.0404
  • 125,000 $0.0365
  • 250,000 $0.0350
$0.0350 / $0.2600 Buy Now

CAD Models for BZX85C6V8-TAP by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C6V8-TAP by Vishay Semiconductors

BZX85C6V8-TAP
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
GLASS, CASE 54 B2, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5.88%
Working Test Current
35 mA
Want to compare parts?
  1. BZX85C6V8-TAP
    Vishay Semiconductors
    Zener Diode, 6.8V V(Z), 5%, 1.3W,
    VS

Alternate Parts for BZX85C6V8-TAP

This table gives cross-reference parts and alternative options found for BZX85C6V8-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5921BRLG 3.0 W Zener Diode Voltage Regulator 6.8 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL onsemi BZX85C6V8-TAP vs 1N5921BRLG
BZX85C6V8RL2 Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C6V8-TAP vs BZX85C6V8RL2
BZX85C6V8GPAMP Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C6V8-TAP vs BZX85C6V8GPAMP
BZX85C6V8BK Zener Diode, 6.8V V(Z), 5%, 1.3W, Central Semiconductor Corp BZX85C6V8-TAP vs BZX85C6V8BK
1N5921B Zener Diode, 6.8V V(Z), 5%, 1.5W Excel (Suzhou) Semiconductor Co Ltd BZX85C6V8-TAP vs 1N5921B
BZX85C6V8RLRL 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C6V8-TAP vs BZX85C6V8RLRL
BZX85C6V8-TR Zener Diode, 6.8V V(Z), 5%, 1.3W, Vishay Semiconductors BZX85C6V8-TAP vs BZX85C6V8-TR
BZX85C6V8-T Zener Diode, 6.8V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor BZX85C6V8-TAP vs BZX85C6V8-T
BZX85C6V8-T Zener Diode, Micro Commercial Components BZX85C6V8-TAP vs BZX85C6V8-T
1N5921BTA ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-41 onsemi BZX85C6V8-TAP vs 1N5921BTA
Part Number Description Manufacturer Compare
1N5921B Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX85C6V8-TAP vs 1N5921B
1N5921B_R2_00001 Zener Diode PanJit Semiconductor BZX85C6V8-TAP vs 1N5921B_R2_00001
BZX85C6V8RLTA2 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C6V8-TAP vs BZX85C6V8RLTA2
1N5921B-B Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C6V8-TAP vs 1N5921B-B
1N5921BP-TP Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85C6V8-TAP vs 1N5921BP-TP
1N5921B-T/B Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C6V8-TAP vs 1N5921B-T/B
BZX85C6V8T26R DIODE 6.8 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C6V8-TAP vs BZX85C6V8T26R
BZX85C6V8GPAMP Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C6V8-TAP vs BZX85C6V8GPAMP
BZX85C6V8TA2 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C6V8-TAP vs BZX85C6V8TA2
1N5921B-T/R Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C6V8-TAP vs 1N5921B-T/R

Related Parts for BZX85C6V8-TAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C6V8-TAP by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C6V8-TAP by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BZX85C6V8-TAP would you like to use for your alert(s)?
  • Please alert me when BZX85C6V8-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C6V8-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C6V8-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C6V8-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C6V8-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C6V8-TAP by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: