-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX884-B5V6,315 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9942
|
Newark | Zener Diode, Aec-Q101, 5.6V/0.25W/Dfn1006 Rohs Compliant: Yes |Nexperia BZX884-B5V6,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5810 |
|
$0.0670 / $0.3270 | Buy Now |
DISTI #
BZX884-B5V6,315
|
Avnet Americas | Diode Zener Single 5.6V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B5V6,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 / $0.0360 | Buy Now |
|
Rochester Electronics | BZX884-B5V6 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 410000 |
|
$0.0209 / $0.0246 | Buy Now |
|
NexGen Digital | 4561 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 688 |
|
RFQ | |
DISTI #
BZX884-B5V6,315
|
Avnet Asia | Diode Zener Single 5.6V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B5V6,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 200000 |
|
$0.0325 / $0.0363 | Buy Now |
DISTI #
BZX884-B5V6,315
|
Avnet Silica | Diode Zener Single 5.6V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B5V6,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
BZX884-B5V6,315
|
EBV Elektronik | Diode Zener Single 5.6V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B5V6,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 170000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0299 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX884-B5V6,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX884-B5V6,315
Nexperia
BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX884-B5V6,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX884-B5V6,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX884-B5V6 | NXP Semiconductors | Check for Price | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | BZX884-B5V6,315 vs BZX884-B5V6 |
BZX884-B5V6 | Nexperia | Check for Price | Zener Diode, 5.6V V(Z), 2%, 0.25W, Silicon, Unidirectional | BZX884-B5V6,315 vs BZX884-B5V6 |
BZX884-B5V6,315 | NXP Semiconductors | Check for Price | BZX884 series - Voltage regulator diodes DFN 2-Pin | BZX884-B5V6,315 vs BZX884-B5V6,315 |