Part Details for BZX884-B9V1315 by Nexperia
Overview of BZX884-B9V1315 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884-B9V1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX884-B9V1,315
|
Avnet Americas | Diode Zener Single 9.1V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B9V1,315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8100 Partner Stock |
|
RFQ | |
DISTI #
BZX884-B9V1,315
|
Avnet Americas | Diode Zener Single 9.1V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B9V1,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
BZX884-B9V1,315
|
Avnet Asia | Diode Zener Single 9.1V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B9V1,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0325 / $0.0363 | Buy Now |
|
LCSC | Independent Type 250mW 8.92V9.28V 9.1V SOD-882 Zener Diodes ROHS | 6 |
|
$0.0526 / $0.0903 | Buy Now |