Part Details for BZX884S-C51-QYL by Nexperia
Overview of BZX884S-C51-QYL by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-C51-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8085
|
Newark | Zener Diode,51V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-C51-QYL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0250 | Buy Now |
DISTI #
1727-BZX884S-C51-QYLCT-ND
|
DigiKey | BZX884S-C51-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9240 In Stock |
|
$0.0257 / $0.1600 | Buy Now |
DISTI #
BZX884S-C51-QYL
|
Avnet Americas | Diode Zener Single 51V 5% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-C51-QYL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9987 Partner Stock |
|
RFQ | |
DISTI #
BZX884S-C51-QYL
|
Avnet Americas | Diode Zener Single 51V 5% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-C51-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0343 | Buy Now |
DISTI #
771-BZX884S-C51-QYL
|
Mouser Electronics | Zener Diodes BZX884S-C51-Q/SOD882BD/XSON2 RoHS: Compliant | 0 |
|
$0.0250 / $0.1900 | Order Now |
|
Future Electronics | Zener Diodes BZX884S-Q series - Voltage regulator diodes RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0242 / $0.0257 | Buy Now |
|
Rochester Electronics | BZX884S-C51 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 9987 |
|
$0.0225 / $0.0265 | Buy Now |
DISTI #
BZX884S-C51-QYL
|
TTI | Zener Diodes BZX884S-C51-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0246 | Buy Now |
DISTI #
BZX884S-C51-QYL
|
Avnet Silica | Diode Zener Single 51V 5% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-C51-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX884S-C51-QYL
|
EBV Elektronik | Diode Zener Single 51V 5% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-C51-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |