There are no models available for this part yet.
Overview of BZX884S-C68-QYL by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX884S-C68-QYL by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ8088
|
Newark | Zener Diode,68V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-C68-QYL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0250 | Buy Now | |
DISTI #
1727-BZX884S-C68-QYLCT-ND
|
DigiKey | BZX884S-C68-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9960 In Stock |
|
$0.0257 / $0.1600 | Buy Now | |
DISTI #
BZX884S-C68-QYL
|
Avnet Americas | Diode Zener Single 68V 5% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-C68-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0343 | Buy Now | |
DISTI #
771-BZX884S-C68-QYL
|
Mouser Electronics | Zener Diodes BZX884S-C68-Q/SOD882BD/XSON2 RoHS: Compliant | 9900 |
|
$0.0250 / $0.1900 | Buy Now | |
Future Electronics | Zener Diodes BZX884S-Q series - Voltage regulator diodes RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0242 / $0.0257 | Buy Now | ||
DISTI #
BZX884S-C68-QYL
|
TTI | Zener Diodes BZX884S-C68-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0246 | Buy Now | |
DISTI #
BZX884S-C68-QYL
|
Avnet Silica | Diode Zener Single 68V 5% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-C68-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0276 / $0.0296 | Buy Now |
CAD Models for BZX884S-C68-QYL by Nexperia
Part Data Attributes for BZX884S-C68-QYL by Nexperia
|
|
---|---|
Samacsys Manufacturer
|
Nexperia
|