There are no models available for this part yet.
Overview of BZY93C10R by Naina Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZY93C10R by Naina Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ZENER DIODE, 10V V(Z), 6%, 20W, SILICON, UNIDIRECTIONAL, DO-4 | 4000 |
|
$4.9500 / $9.9000 | Buy Now | ||
Quest Components | ZENER DIODE, 10V V(Z), 6%, 20W, SILICON, UNIDIRECTIONAL, DO-4 | 200 |
|
$6.6000 / $7.9200 | Buy Now |