C 400 60EN 5C 0.9MM S 500G
Henkel Corporation / Multicore

Overview of C 400 60EN 5C 0.9MM S 500G by Henkel Corporation / Multicore

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860ENZQ50D4 Rochester Electronics LLC 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
MPC860ENCZQ50D4 Rochester Electronics LLC 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
MPC860ENZQ66D4 Rochester Electronics LLC MPC860EN - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C

Price & Stock for C 400 60EN 5C 0.9MM S 500G by Henkel Corporation / Multicore

Part # Manufacturer Description Stock Price Buy
Newark Solder Wire, Crystal 400, 0.91Mm, 500G, Flux Type:Rosin, Solder Alloy:60, 40 Sn, Pb, External Diameter - Metric:0.91Mm, External Diameter - Imperial:0.036", Melting Temperature:188°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Rohs Compliant: No |Multicore/loctite C 400 60EN 5C 0.9MM S 500G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 29
  • 1 $62.1300
  • 25 $57.1600
  • 50 $52.1900
  • 100 $47.2200
  • 250 $42.2500
$42.2500 / $62.1300 Buy Now

CAD Models for C 400 60EN 5C 0.9MM S 500G by Henkel Corporation / Multicore
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C 400 60EN 5C 0.9MM S 500G by Henkel Corporation / Multicore.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C 400 60EN 5C 0.9MM S 500... by Henkel Corporation / Multicore

Select Manufacturer
Which Manufacturer of C 400 60EN 5C 0.9MM S 500... would you like to use for your alert(s)?
  • Please alert me when C 400 60EN 5C 0.9MM S 500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C 400 60EN 5C 0.9MM S 500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C 400 60EN 5C 0.9MM S 500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C 400 60EN 5C 0.9MM S 500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C 400 60EN 5C 0.9MM S 500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C 400 60EN 5C 0.9MM S 500G by Henkel Corporation / Multicore

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: