Part Details for C&P15F by L-com Inc
Overview of C&P15F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C&P15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7534
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Connector Mounting:Panel Mount, Contact Plating:-Rohs Compliant: Yes |L-Com C&P15F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1174 |
|
$1.6900 | Buy Now |
DISTI #
5073-C&P15F-ND
|
DigiKey | CONNECTOR DB15F CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$1.5544 / $2.8800 | Buy Now |
DISTI #
70375206
|
RS | Connector, Insertion Type D-Sub, DB15, Female, Crimp, Steel Shell, PBT Insulator | L-com C&P15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 13 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | CONNECTOR DB15F CRIMP RoHS: Compliant | 0 |
|
$1.4700 / $2.2100 | Buy Now |
DISTI #
77733229
|
Verical | Conn D-Sub F 15 POSCrimp STCable Mount 1 Port Bag Min Qty: 64 Package Multiple: 1 | Americas - 1167 |
|
$0.8450 / $1.3520 | Buy Now |
DISTI #
C&P15F
|
L-com US | Many "do it yourself" users prefer crimp style D-sub connectors over solder style. These DB15 connectors conform to commercial industry standards and can be used with any standard female D-sub contact, including L-com's CPF family of contacts. Insertion/extraction tools TDT or TDTPRO are recommended for any changes necessary. Volume discounts are available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 1167 |
|
$0.8700 / $1.7300 | Buy Now |