Part Details for C/2611A-5Y-17025 by Keithley Instruments
Overview of C/2611A-5Y-17025 by Keithley Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67117-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 50 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for C/2611A-5Y-17025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4640
|
Newark | Keithleycare 5 Yr Iso 17025 Calibration Plan |Keithley C/2611A-5Y-17025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,470.0000 | Buy Now |
DISTI #
795-C/2611A-5Y-17025
|
Mouser Electronics | Calibration, Warranties, & Service Plans KEITHLEYCARE 5 YR ISO 17025 CALIBRATION PLAN RoHS: Compliant | 0 |
|
$2,470.0000 | Order Now |