There are no models available for this part yet.
Overview of C/2635A-5Y-17025 by Keithley Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67117-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 50 Position ,2.54mm (0.100in) Pitch. | |
65817-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 52 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for C/2635A-5Y-17025 by Keithley Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
795-C/2635A-5Y-17025
|
Mouser Electronics | Calibration, Warranties, & Service Plans KEITHLEYCARE 5YR ISO 17025 CALIBRATION RoHS: Compliant | 0 |
|
$3,380.0000 | Order Now |