Part Details for C-002RX32.7680K-AC:PBFREE by Epson Electronics America Inc
Overview of C-002RX32.7680K-AC:PBFREE by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE |
Part Details for C-002RX32.7680K-AC:PBFREE
C-002RX32.7680K-AC:PBFREE CAD Models
C-002RX32.7680K-AC:PBFREE Part Data Attributes
|
C-002RX32.7680K-AC:PBFREE
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
C-002RX32.7680K-AC:PBFREE
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 9 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2mm x 6mm | |
Series Resistance | 30000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for C-002RX32.7680K-AC:PBFREE
This table gives cross-reference parts and alternative options found for C-002RX32.7680K-AC:PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-002RX32.7680K-AC:PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-002RX32.7680K-AC:PBFREE | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, LEAD FREE PACKAGE-2 | Seiko Epson Corporation | C-002RX32.7680K-AC:PBFREE vs C-002RX32.7680K-AC:PBFREE |