Part Details for C-1706 by Stancor
Overview of C-1706 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ARDZ-1.8-R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1706ACPZ-1.05R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1706ACPZ-1.5-R7 | Analog Devices | 1A Low Dropout Linear regulato |
Price & Stock for C-1706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$38.7700 / $71.3200 | Buy Now |
Part Details for C-1706
C-1706 CAD Models
C-1706 Part Data Attributes
|
C-1706
Stancor
Buy Now
Datasheet
|
Compare Parts:
C-1706
Stancor
General Purpose Inductor, 4500000uH, 50%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 300 Ω | |
Inductance-Nom (L) | 4500000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.05 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH RATED CURRENT | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.00006 MHz | |
Tolerance | 50% |