Part Details for C-230-56XT by Molex
Overview of C-230-56XT by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C-230-56XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19070-0137
|
Interstate Connecting Components | RING INSULKRIMP TAPED (C-230- 6XT) | 57003750 On Order |
|
$0.3272 / $0.3532 | Buy Now |
Part Details for C-230-56XT
C-230-56XT CAD Models
C-230-56XT Part Data Attributes
|
C-230-56XT
Molex
Buy Now
Datasheet
|
Compare Parts:
C-230-56XT
Molex
Ring Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |