Part Details for C-240.0000K-P by Epson Electronics America Inc
Overview of C-240.0000K-P by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XFC315837.500000K | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
RAA270000KFT#BA2 | Renesas Electronics Corporation | Power Management IC (PMIC) for Automotive RH850 MCUs |
Price & Stock for C-240.0000K-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.04MHZ NOM | 68 |
|
$0.5355 / $1.7850 | Buy Now |
Part Details for C-240.0000K-P
C-240.0000K-P CAD Models
C-240.0000K-P Part Data Attributes
|
C-240.0000K-P
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
C-240.0000K-P
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.20 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 11 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.04 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | |
Series Resistance | 20000 Ω | |
Surface Mount | NO |