Part Details for C-2688 by Stancor
Overview of C-2688 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-2688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600406
|
RS | Filter Choke, .11 ohms 1500V | Stancor C-2688 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3300 / $72.5900 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms Wire Lead Flange Mount RoHS: Compliant |
589 In Stock |
|
$59.5600 / $158.4000 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms Wire Lead Flange Mount RoHS: Compliant |
589 In Stock |
|
$59.5600 / $158.4000 | Buy Now |
Part Details for C-2688
C-2688 CAD Models
C-2688 Part Data Attributes:
|
C-2688
Stancor
Buy Now
Datasheet
|
Compare Parts:
C-2688
Stancor
General Purpose Inductor, 10000uH, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 12.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH RATED CURRENT | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.00006 MHz |