Part Details for C-300-B-228-GL by General Devices
Overview of C-300-B-228-GL by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for C-300-B-228-GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P6279
|
Newark | Solid Bearing Slides Rohs Compliant: Yes |General Devices C-300-B-228-GL RoHS: Compliant Min Qty: 5 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$107.2500 / $160.8600 | Buy Now |
DISTI #
000000000003468732
|
Sager | General Devices Min Qty: 1 | 0 |
|
$128.7500 / $779.7100 | Buy Now |