Part Details for C-300-S-422 by General Devices
Overview of C-300-S-422 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-300-S-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H2860
|
Newark | Telescoping Slide, 23In, Steel, Length:22", Extended Length:45", Bearing Style:Solid, Carrying Capacity:85Lb, Product Range:C-300 Series Solid Bearing Slide, Enclosure Material:Steel, External Depth:0.49", Features:Closed Slot Rohs Compliant: Yes |General Devices C-300-S-422 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 50 |
|
$109.6700 / $187.9400 | Buy Now |
DISTI #
000000000003469403
|
Sager | General Devices Min Qty: 1 | 0 |
|
$78.2800 / $677.7400 | Buy Now |