-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 320000uH, 50%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1780-ND
|
DigiKey | FIXED IND 320MH 600MA 10 OHM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1124 / $10.8000 | Buy Now |
DISTI #
553-C40X
|
Mouser Electronics | Power Inductors - Leaded CHOKE 0.32H@600mADC w/Leads RoHS: Compliant | 0 |
|
$10.1100 / $10.6800 | Order Now |
DISTI #
70218143
|
RS | Inductor, Filter, Ind 0.32H, Tol -20%, +50%, Cur 600mA, Leads, DCR 10 Ohms | Triad Magnetics C-40X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4200 / $12.2600 | RFQ |
|
Future Electronics | C Series 0.32 H -20 to 50% Tol. 0.6A Unshielded Chassis Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$10.4600 / $10.7000 | Buy Now |
|
Onlinecomponents.com | Power Filter Choke 320mH -20% to 50% 600mA 10Ohm DCR Solder Lug |
40 On Order |
|
$10.0000 | Buy Now |
|
Master Electronics | Power Filter Choke 320mH -20% to 50% 600mA 10Ohm DCR Solder Lug |
40 On Order |
|
$10.0000 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor/Choke, Low Frequency, 0.6A (DC Rating) Current, 10ohm DC Resistance, 0.32H Inductance, 3/16 Inch Mounting Hole Size, Case Type = X | 0 |
|
$65.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C-40X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
C-40X
Triad Magnetics
General Purpose Inductor, 320000uH, 50%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Construction | Choke Coil | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 320000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 49.2 mm | |
Package Length | 84.125 mm | |
Package Style | Chassis Mount | |
Package Width | 50.8 mm | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 50% |