Part Details for C-47U by Triad Magnetics
Overview of C-47U by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C-47U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-C-47U
|
Mouser Electronics | Power Inductors - Leaded CHOKE 0.30H/0.75H@1.0A/2.0A Split winding w/Leads RoHS: Compliant | 17 |
|
$37.5900 / $46.6100 | Buy Now |
DISTI #
74749070
|
RS | Choke 0.30H/0.75Hat 1.0A/2.0A Split winding w/Leads | Triad Magnetics C-47U RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8000 | RFQ |
|
Future Electronics | C Series 0.3 H -20 to 50 % Tol. 2 A Unshielded Chassis Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$36.9500 / $37.9100 | Buy Now |
|
Onlinecomponents.com | Power Filter Choke 300mH/75mH -20% to 50% 1A/2A 3Ohm/1.5Ohm DCR Solder Lug |
13 In Stock 50 Factory Stock |
|
$35.3800 / $44.0500 | Buy Now |
|
Master Electronics | Power Filter Choke 300mH/75mH -20% to 50% 1A/2A 3Ohm/1.5Ohm DCR Solder Lug |
13 In Stock 50 Factory Stock |
|
$35.3800 / $44.0500 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor/Choke, Low Frequency, 1A2A (DC Rating) Current, 3/0.75ohm DC Resistance, 0.3/0.075 Split Winding Inductance, 13/64 x 3/8 Inch Mounting Hole Size, Case Type = U | 0 |
|
$140.1000 | Buy Now |
Part Details for C-47U
C-47U CAD Models
C-47U Part Data Attributes:
|
C-47U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
C-47U
Triad Magnetics
General Purpose Inductor, 75000uH, 50%, 2 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 75000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 50% |