There are no models available for this part yet.
Overview of C-830-14XT by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C-830-14XT by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.5717 / $1.6335 | Buy Now | |||
DISTI #
MOL19073-0194
|
Interstate Connecting Components | C-830-14XT RING AVIK EXPD TAP DBL SPACE | 437437 On Order |
|
$0.4084 / $0.4370 | Buy Now |
CAD Models for C-830-14XT by Molex
Part Data Attributes for C-830-14XT by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
5 mm2
|
Wire Gauge
|
10 AWG
|