Part Details for C-938-22-LI-LO by General Devices
Overview of C-938-22-LI-LO by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-938-22-LI-LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6649
|
Newark | Telescoping Slide, 22.06In, Steel, Length:22", Extended Length:44.06M, Bearing Style:Roller, Carrying Capacity:200Lb, Product Range:C-938 Series, Enclosure Material:Steel, External Depth:2", Features:Lock-In/Lock-Out, Bottom Mount Rohs Compliant: Yes |General Devices C-938-22-LI-LO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$407.1300 | Buy Now |
DISTI #
000000000003469639
|
Sager | Mounting Hardware Min Qty: 1 | 0 |
|
$399.6400 / $1,090.7700 | Buy Now |