Part Details for C-RC25/M6DIN by Phoenix Contact
Overview of C-RC25/M6DIN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-RC25/M6DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240100
|
TTI | Terminals Ring cable lug non-insul 25 mm2,M6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
3240080
|
TTI | Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3150 / $0.3520 | Buy Now |
Part Details for C-RC25/M6DIN
C-RC25/M6DIN CAD Models
C-RC25/M6DIN Part Data Attributes
|
C-RC25/M6DIN
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
C-RC25/M6DIN
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | C-RC25/M6DIN | |
Terminal and Terminal Block Type | RING TERMINAL |