Part Details for C-RJFTV5E1702BS1G by Cinch Connectivity Solutions
Overview of C-RJFTV5E1702BS1G by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-RJFTV5E1702BS1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8804
|
Newark | Sealed Conn, Rj45, Rcpt, 8Pos, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip68, Connector Mounting:Panel Mount Rohs Compliant: No |Cinch Connectivity Solutions C-RJFTV5E1702BS1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
116-1068-ND
|
DigiKey | CONN MODULAR JACK Min Qty: 50 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.1864 | Buy Now |
DISTI #
530-RJFTV5E1702BS1G
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5E SZ 17 SQUARE FLANGE IP68 RoHS: Not Compliant | 0 |
|
$51.1800 / $54.1800 | Order Now |