There are no models available for this part yet.
Overview of C-RJFTV5E1706MN05 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C-RJFTV5E1706MN05 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC8813
|
Newark | Ethernet Cable, Rj45 Plug, Cat5E, 19.7", Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:-, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Connector Type A:Rj45 Plug Rohs Compliant: Yes |Cinch Connectivity Solutions C-RJFTV5E1706MN05 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
51AC3292
|
Newark | Ethernet Cable, Rj45 Plug, Cat5E, 500Mm, Lan Category:Cat5E, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:-, Product Range:C-Rjftv 38999 Series Iii, Svhc:No Rohs Compliant: Yes |Cinch Connectivity Solutions C-RJFTV5E1706MN05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8400 / $54.6000 | Buy Now | |
DISTI #
116-1060-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 50 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.7812 | Buy Now | |
DISTI #
530-RJFTV5E1706MN05
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5E SZ 17 PLUG MET SEAL .5M RoHS: Compliant | 0 |
|
$52.5400 / $55.6100 | Order Now |
CAD Models for C-RJFTV5E1706MN05 by Cinch Connectivity Solutions
Part Data Attributes for C-RJFTV5E1706MN05 by Cinch Connectivity Solutions
C-RJFTV5E1706MN05
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
C-RJFTV5E1706MN05Cinch Connectivity SolutionsVS
-