Part Details for C-RJFTV5E1706PG03 by Cinch Connectivity Solutions
Overview of C-RJFTV5E1706PG03 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-RJFTV5E1706PG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8816
|
Newark | Ethernet Cable, Rj45 Plug, Cat5E, 11.8", Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:-, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Connector Type A:Rj45 Plug Rohs Compliant: No |Cinch Connectivity Solutions C-RJFTV5E1706PG03 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
116-1047-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 0.98' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
47 In Stock |
|
$38.2000 | Buy Now |
DISTI #
530-RJFTV5E1706PG03
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5E SZ 17 PLUG PLAST SEAL .3M RoHS: Not Compliant | 0 |
|
$42.2800 / $52.4600 | Order Now |