There are no models available for this part yet.
Overview of C-RJFTV5E1707BS1G by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C-RJFTV5E1707BS1G by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC8824
|
Newark | Sealed Conn, Rj45, Rcpt, 8Pos, Jam Nut, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip68, Connector Mounting:Panel Mount Rohs Compliant: No |Cinch Connectivity Solutions C-RJFTV5E1707BS1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.2100 | Buy Now | |
DISTI #
51AC1934
|
Newark | Sealed Conn, Rj45, Rcpt, 8Pos, Jam Nut, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip68, Connector Mounting:Panel Mount, Rohs Compliant: No |Cinch Connectivity Solutions C-RJFTV5E1707BS1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9200 / $59.8100 | Buy Now | |
DISTI #
116-1064-ND
|
DigiKey | CONN MODULAR JACK Min Qty: 1 Lead time: 18 Weeks Container: Bag |
19 In Stock |
|
$46.0910 / $57.1900 | Buy Now | |
DISTI #
530-RJFTV5E1707BS1G
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5E SZ 17 JAM NUT IP68 RoHS: Not Compliant | 0 |
|
$46.0800 / $48.7700 | Order Now |
CAD Models for C-RJFTV5E1707BS1G by Cinch Connectivity Solutions
Part Data Attributes for C-RJFTV5E1707BS1G by Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|