Part Details for C-SCFFI 6/6 3X0 8 by Phoenix Contact
Overview of C-SCFFI 6/6 3X0 8 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-SCFFI 6/6 3X0 8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slip-on sleeve - fully insulated - yellow - 4 ... 6 mm² - for 6.3 x 0.8 mm plugs |
1046 In Stock |
|
$0.5360 / $1.0850 | Buy Now |
DISTI #
76877574
|
Verical | Quick Disconnect Terminal Brass Blue M Min Qty: 50 Package Multiple: 25 | Americas - 1000 |
|
$0.7471 / $1.4437 | Buy Now |
|
Master Electronics | Slip-on sleeve - fully insulated - yellow - 4 ... 6 mm² - for 6.3 x 0.8 mm plugs |
1046 In Stock |
|
$0.5360 / $1.0850 | Buy Now |