Part Details for C-TEC2410-1 by Altech Corporation
Overview of C-TEC2410-1 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-TEC2410-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2288
|
Newark | Ultra Capacitor Module, 12/24Vdc |Altech C-TEC2410-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$817.5400 / $938.2500 | Buy Now |
DISTI #
1920-C-TEC2410-1-ND
|
DigiKey | ULTRA CAPACITOR MODULE, 12/24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$720.4200 | Buy Now |
DISTI #
845-C-TEC2410-1
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Ultra Capacitor Module, 12/24VDC | 2 |
|
$720.4100 / $735.0700 | Buy Now |
DISTI #
70747793
|
RS | DC UPS, Ultra capacitor based,24Vprim,24secV,10outputA | Altech Corp C-TEC2410-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$734.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$703.4400 | Buy Now |
|
Onlinecomponents.com | Ultra-Capacitor Module - DC Input - Input 24/12VDC - Output 23.5V / 11.7V 10A - IP 20 - -40/+60 C - 165x70x138mm RoHS: Compliant | 0 |
|
$729.6100 / $772.7200 | Buy Now |
DISTI #
10100756
|
TestEquity LLC | Altech C-TEC2410-1 Ultra-Capacitor Modules, DC Input, 24V, 10A, 1kJ | 0 |
|
$884.9700 | Buy Now |