Part Details for C005YJR05PBSTR by Kyocera AVX Components
Overview of C005YJR05PBSTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C005YJR05PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C005YJR05PBSTR
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: C005YJR05PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C005YJR05PBSTR
|
TTI | Silicon RF Capacitors / Thin Film Factory Not Accepting Orders RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1420 | Buy Now |
Part Details for C005YJR05PBSTR
C005YJR05PBSTR CAD Models
C005YJR05PBSTR Part Data Attributes
|
C005YJR05PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
C005YJR05PBSTR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 40% +Tol, 40% -Tol, J, 30ppm/Cel TC, 0.00000005uF, Surface Mount, 01005, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.145 mm | |
Length | 0.405 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 40% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 4/7 INCH | |
Positive Tolerance | 40% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.215 mm |