Part Details for C01600U00000012 by Amphenol Tuchel
Overview of C01600U00000012 by Amphenol Tuchel
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01600U00000012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
361-1093-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 22 Weeks Container: Box |
943 In Stock |
|
$8.4233 / $17.5400 | Buy Now |
DISTI #
71634893
|
RS | cap | Amphenol Tuchel Industrial C01600U00000012 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6300 / $17.7200 | RFQ |
|
Onlinecomponents.com | Protective cover for male receptacle RoHS: Compliant |
580 In Stock |
|
$7.8200 / $11.0700 | Buy Now |
|
Master Electronics | Protective cover for male receptacle RoHS: Compliant |
580 In Stock |
|
$7.8200 / $11.0700 | Buy Now |