There are no models available for this part yet.
Overview of C020418-0070C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
RJMG221K20070CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
20021321-20070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for C020418-0070C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-C020418-0070C
|
Mouser Electronics | D-Sub Tools & Hardware CONNECTOR NMB RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Female Screwlock For D-Sub Connectors - Savers Application - Brass. RoHS: Compliant |
74 In Stock 300 On Order |
|
$15.7000 / $16.8500 | Buy Now | ||
DISTI #
C020418-0070C
|
TTI | D-Sub Tools & Hardware CONNECTOR NMB RoHS: Compliant Min Qty: 100 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$12.8200 / $15.7300 | Buy Now | |
Master Electronics | Female Screwlock For D-Sub Connectors - Savers Application - Brass. RoHS: Compliant |
74 In Stock 300 On Order |
|
$15.7000 / $16.8500 | Buy Now |