Part Details for C0250E6UFB by Eaton Cutler-Hammer
Overview of C0250E6UFB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0250E6UFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2392
|
Newark | 250Va Type Mte Control Transformer W/ Primary Fuse Block |Eaton Cutler Hammer C0250E6UFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.9700 | Buy Now |
DISTI #
71826575
|
RS | Transformer 250VA 600VAC (480V, 416V, 240V Taps)Pri 130VAC (120V, 99V Taps)Sec | Eaton - Cutler Hammer C0250E6UFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$679.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$482.6200 / $510.8200 | Buy Now |