Part Details for C038X038YJT by Panduit Corp
Overview of C038X038YJT by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C038X038YJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1086
|
Newark | Thermtrans, Comp Label, Adhesive Polyest Rohs Compliant: Yes |Panduit C038X038YJT (Alternate Part Number: 07498352276 Min Qty: 2 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$68.4000 / $78.8000 | Buy Now |
DISTI #
298-19618-ND
|
DigiKey | WIRE MARKER ADH Min Qty: 10000 Lead time: 3 Weeks Container: Bulk |
30000 In Stock |
|
$0.0088 / $0.0103 | Buy Now |
DISTI #
C038X038YJT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C038X038YJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.0057 | Buy Now |
DISTI #
644-C038X038YJT
|
Mouser Electronics | Wire Labels & Markers ThermTrans Label ADH POLY .38X.38 RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
DISTI #
71947047
|
RS | Thermal component label, 0.38" W x 0.38" H, polyester, white, 7 labels/row | Panduit C038X038YJT RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0100 | RFQ |
DISTI #
PANC038X038YJT
|
Heilind Electronics | ThermTrans, Comp Label, Adhesive Polyest | Americas - 0 in Stock75000 On Order |
|
$0.0064 / $0.0082 | Buy Now |
|
Onlinecomponents.com | Thermal transfer component label, 0.38" W x 0.38" H, polyester, white, 7 labels/row, 10,000 pc. package quantity. RoHS: Compliant |
100000 In Stock 90000 Factory Stock |
|
$0.0091 / $0.0126 | Buy Now |
DISTI #
78401226
|
Verical | Labels Thermal Transfer Component Label Polyester White 9.7x9.7mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2407 | Americas - 100000 |
|
$0.0119 / $0.0175 | Buy Now |
DISTI #
C038X038YJT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C038X038YJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.0057 | Buy Now |
DISTI #
000000000001145919
|
Sager | Wire Labels & Markers ThermTrans Label ADH POLY .38X.38 Min Qty: 20000 | 10000 |
|
$0.0050 / $0.0063 | Buy Now |
Part Details for C038X038YJT
C038X038YJT CAD Models
C038X038YJT Part Data Attributes:
|
C038X038YJT
Panduit Corp
Buy Now
|
Compare Parts:
C038X038YJT
Panduit Corp
|
Samacsys Manufacturer | Panduit |