Part Details for C0402C103K3RAC91037867 by KEMET Corporation
Overview of C0402C103K3RAC91037867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C103K3RAC91037867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C103K3RAC9103
|
Avnet Americas | 0402,Y5V,.01UF,10%,10V,TR, - Tape and Reel (Alt: C0402C103K3RAC9103) RoHS: Compliant Min Qty: 300000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for C0402C103K3RAC91037867
C0402C103K3RAC91037867 CAD Models
C0402C103K3RAC91037867 Part Data Attributes
|
C0402C103K3RAC91037867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K3RAC91037867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |