-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C103K5RAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4373906
|
Farnell | CAPACITOR, MLCC, 0.01UF, 50V, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 110000 |
|
$0.1507 | Buy Now |
DISTI #
4373906RL
|
Farnell | CAPACITOR, MLCC, 0.01UF, 50V, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 1 Weeks, 2 Days Container: Reel | 110000 |
|
$0.1507 | Buy Now |
|
Bristol Electronics | 662238 |
|
RFQ | ||
DISTI #
C0402C103K5RAC7867
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 10000 |
|
$0.0035 / $0.0877 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C0402C103K5RAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0402C103K5RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1410000 |
|
Buy Now | |
DISTI #
C0402C103K5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: C0402C103K5RAC7867) RoHS: Compliant Min Qty: 500000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C103K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C103K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X7R103K500NJN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K5RAC7867 vs C0402X7R103K500NJN |
CL05B103KB5VPNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | C0402C103K5RAC7867 vs CL05B103KB5VPNE |
C0402T103K5RBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K5RAC7867 vs C0402T103K5RBL7867 |
CL05B103KB5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K5RAC7867 vs CL05B103KB5ANNO |
CL05B103KB5VPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | C0402C103K5RAC7867 vs CL05B103KB5VPNS |
0402B103K500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RAC7867 vs 0402B103K500CT |
C0402T103K5RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C103K5RAC7867 vs C0402T103K5RBCTM |
CS0402KPX7R9BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C103K5RAC7867 vs CS0402KPX7R9BB103 |
C0402C103K5RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RAC7867 vs C0402C103K5RAL7867 |
GCM155R71H103KA55W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C103K5RAC7867 vs GCM155R71H103KA55W |