-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C105K8PACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2570
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C105K8PACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 398000 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
13M6336
|
Newark | Ceramic Capacitor, 1Uf, 10V, X5R, 10%, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C105K8PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86713 |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
69R9292
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C105K8PACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82134 |
|
$0.0110 | Buy Now |
DISTI #
C0402C105K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
C0402C105K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
13M6336
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 13M6336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
C0402C105K8PAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0771 / $0.0833 | Buy Now |
|
Bristol Electronics | 63250 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
DISTI #
C0402C105K8PAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 1 | 47219 |
|
$0.0085 / $0.0488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C105K8PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105K8PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C105K8PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105K8PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT155R61A105KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402C105K8PACTU vs GRT155R61A105KE01J |
CC0402KPX5R6BB105 | YAGEO Corporation | $0.0214 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape | C0402C105K8PACTU vs CC0402KPX5R6BB105 |
CC0402KRX5R6BB105 | YAGEO Corporation | $0.0124 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | C0402C105K8PACTU vs CC0402KRX5R6BB105 |
MCASL105SB5105KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402C105K8PACTU vs MCASL105SB5105KFNA1J |
MCASL105SB5105KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402C105K8PACTU vs MCASL105SB5105KFNA01 |
MMASL105SB5105KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402C105K8PACTU vs MMASL105SB5105KFNA18 |
LMK105BJ105KV-F | TAIYO YUDEN | $0.0137 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | C0402C105K8PACTU vs LMK105BJ105KV-F |
MBASL105SB5105KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402C105K8PACTU vs MBASL105SB5105KFNA18 |
GRT155R61A105KE01D | Murata Manufacturing Co Ltd | $0.0124 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402C105K8PACTU vs GRT155R61A105KE01D |