There are no models available for this part yet.
Overview of C0402C220D5GAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402C220D5GAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0402C220D5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C220D5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0402C220D5GAC7867 by KEMET Corporation
Part Data Attributes for C0402C220D5GAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.2727%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
2.2727%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C220D5GAC7867
This table gives cross-reference parts and alternative options found for C0402C220D5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C220D5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T220D5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GAL9028 |
C0402T220D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GAC |
C0402T220D5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GBCTU |
C0402T220D5GCL9028 | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GCL9028 |
C0402T220D5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GBLTM |
0402CG220D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C220D5GAC7867 vs 0402CG220D500CT |
0402CG220D500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C220D5GAC7867 vs 0402CG220D500S |
C0402T220D5GBC7411 | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GBC7411 |
0402CG220D500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C220D5GAC7867 vs 0402CG220D500NB |
C0402T220D5GCC7867 | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | KEMET Corporation | C0402C220D5GAC7867 vs C0402T220D5GCC7867 |