Part Details for C0402C223K9PAC7867 by KEMET Corporation
Overview of C0402C223K9PAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C223K9PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5578 |
|
RFQ | ||
DISTI #
C0402C223K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.022uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0356 / $0.0389 | Buy Now |
DISTI #
C0402C223K9PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C223K9PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C223K9PAC7867
C0402C223K9PAC7867 CAD Models
C0402C223K9PAC7867 Part Data Attributes
|
C0402C223K9PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C223K9PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C223K9PAC7867
This table gives cross-reference parts and alternative options found for C0402C223K9PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C223K9PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C223K9PAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | C0402C223K9PAC7867 vs C0402C223K9PAL9028 |
0402X223K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C223K9PAC7867 vs 0402X223K6R3N |
CC0402KPX5R5BB223 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0402C223K9PAC7867 vs CC0402KPX5R5BB223 |
0402X223K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C223K9PAC7867 vs 0402X223K6R3NB |
0402X223K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C223K9PAC7867 vs 0402X223K6R3CB |
0402X223K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C223K9PAC7867 vs 0402X223K6R3S |
04022B223K5B20D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | YAGEO Corporation | C0402C223K9PAC7867 vs 04022B223K5B20D |
0402X223K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C223K9PAC7867 vs 0402X223K6R3NT |
C0402C223K9PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | C0402C223K9PAC7867 vs C0402C223K9PAL7867 |
04022B223K5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | YAGEO Corporation | C0402C223K9PAC7867 vs 04022B223K5B30D |