-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X6824
|
Newark | 300.pf 16.0V Rohs Compliant: Yes |Kemet C0402C301F4GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6510 | Buy Now |
DISTI #
399-C0402C301F4GACTUTR-ND
|
DigiKey | CAP CER 300PF 16V C0G/NP0 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6422 | Buy Now |
DISTI #
80-C0402C301F4GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 300pF 1% C0G 0402 RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C301F4GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C301F4GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C301F4GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C301F4GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T301F4GBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GBC |
C0402C301F4GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C301F4GACTU vs C0402C301F4GAC7867 |
C0402T301F4GACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GACTU |
C0402C301F4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C301F4GACTU vs C0402C301F4GAC |
C0402T301F4GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GAL7411 |
C0402T301F4GCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GCL |
C0402T301F4GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GBLTM |
C0402T301F4GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GBCTM |
C0402T301F4GALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GALTM |
C0402T301F4GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, | KEMET Corporation | C0402C301F4GACTU vs C0402T301F4GBC7411 |