C0402C431F4GAL7867
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402,

Overview of C0402C431F4GAL7867 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C431F4GAL7867 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C431F4GALTU
Avnet Americas Cap Ceramic 430pF 16V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: C0402C431F4GALTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.8507
$0.8507 Buy Now

CAD Models for C0402C431F4GAL7867 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C431F4GAL7867 by KEMET Corporation

C0402C431F4GAL7867
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Capacitance
0.00043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C431F4GAL7867
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402,
    VS

Alternate Parts for C0402C431F4GAL7867

This table gives cross-reference parts and alternative options found for C0402C431F4GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C431F4GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T431F4GCL Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GCL
C0402T431F4GCLTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GCLTU
C0402C431F4GAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402C431F4GAL
C0402C431F4GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402C431F4GAL7411
C0402T431F4GCCTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GCCTU
C0402T431F4GCLTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GCLTM
C0402T431F4GCCTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GCCTM
C0402T431F4GAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GAC
C0402T431F4GALTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402T431F4GALTM
C0402C431F4GAC7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0402, KEMET Corporation C0402C431F4GAL7867 vs C0402C431F4GAC7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C431F4GAL7867 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C431F4GAL7867 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C431F4GAL7867 would you like to use for your alert(s)?
  • Please alert me when C0402C431F4GAL7867 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C431F4GAL7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C431F4GAL7867 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C431F4GAL7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C431F4GAL7867.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C431F4GAL7867 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: