-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C471K5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2591
|
Newark | Multilayer Ceramic Capacitor, C Series, 470 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C471K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 250000 |
|
$0.0030 | Buy Now |
DISTI #
53M7169
|
Newark | Multilayer Ceramic Capacitor, C Series, 470 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C471K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41010 |
|
$0.0050 / $0.0120 | Buy Now |
DISTI #
C0402C471K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C471K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
70095431
|
RS | Capacitor, Ceramic, Cap, 470.pF, Tol 10%, SMT, 50V, X7R | KEMET C0402C471K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 22850 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
70097117
|
RS | Capacitor, Ceramic, Cap, 470.pF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C0402C471K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
Bristol Electronics | Min Qty: 89 | 44867 |
|
$0.0045 / $0.0563 | Buy Now |
DISTI #
C0402C471K5RAC
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 4638 |
|
$0.0022 / $0.0909 | Buy Now |
|
NexGen Digital | 6830 |
|
RFQ | ||
DISTI #
SMC-C0402C471K5RACTU
|
Sensible Micro Corporation | XCAP R= 470PF X7R 50V 10% 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1808 Container: Tape & Reel | 7723 |
|
$0.0013 / $0.0014 | RFQ |
DISTI #
SMC-C0402C471K5RACTU
|
Sensible Micro Corporation | Cap Cer 470Pf 50V X7R 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 6136 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C471K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C471K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C471K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C471K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T471K5RCL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | C0402C471K5RACTU vs C0402T471K5RCL7867 |
C0402T471K5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C471K5RACTU vs C0402T471K5RCC |
GRM155R71H471KA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C471K5RACTU vs GRM155R71H471KA01C |
C0402C471K5RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | C0402C471K5RACTU vs C0402C471K5RAL9028 |
C0402S471K5RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | C0402C471K5RACTU vs C0402S471K5RAL9028 |
CS1005X7R471K500NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | C0402C471K5RACTU vs CS1005X7R471K500NR |
C1005X7R1H471KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C471K5RACTU vs C1005X7R1H471KB |
CM05X7R471K50AQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C471K5RACTU vs CM05X7R471K50AQ |
C0402C471K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | C0402C471K5RACTU vs C0402C471K5RALTU |
04022R471K9B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | C0402C471K5RACTU vs 04022R471K9B30D |