Part Details for C0402C561G3JACTU by KEMET Corporation
Overview of C0402C561G3JACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0402C561G3JACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C561G3JACTUTR-ND
|
DigiKey | CAP CER 560PF 25V U2J 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0519 | Buy Now |
DISTI #
80-C0402C561G3J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 560pF U2J 0402 2% RoHS: Compliant | 0 |
|
$0.0440 / $0.2600 | Order Now |
Part Details for C0402C561G3JACTU
C0402C561G3JACTU CAD Models
C0402C561G3JACTU Part Data Attributes
|
C0402C561G3JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C561G3JACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C561G3JACTU
This table gives cross-reference parts and alternative options found for C0402C561G3JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C561G3JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C561G3JAC7867 | Capacitor, Ceramic, Chip, General Purpose, 560pF, 25V, ±2%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0402C561G3JACTU vs C0402C561G3JAC7867 |
C0402C561G3JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C561G3JACTU vs C0402C561G3JACAUTO7411 |
C0402C561G3JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C561G3JACTU vs C0402C561G3JAC7411 |
C0402C561G3JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C561G3JACTU vs C0402C561G3JACAUTO |