There are no models available for this part yet.
Overview of C0402C621J1HAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402C621J1HAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0402C621J1HAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 620 pF, 100 V, � 5%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C621J1HAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 60 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0402C621J1HAC7867 by KEMET Corporation
Part Data Attributes for C0402C621J1HAC7867 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C621J1HAC7867
This table gives cross-reference parts and alternative options found for C0402C621J1HAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C621J1HAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C621J1HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C621J1HAC7867 vs C0402C621J1HACAUTO7411 |
C0402C621J1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.00062uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C621J1HAC7867 vs C0402C621J1HALTU |
C0402C621J1HAL7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J1HAC7867 vs C0402C621J1HAL7411 |
C0402C621J1HAL9028 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J1HAC7867 vs C0402C621J1HAL9028 |
C0402C621J1HACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.00062uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C621J1HAC7867 vs C0402C621J1HACTU |
C0402C621J1HAC7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J1HAC7867 vs C0402C621J1HAC7411 |