There are no models available for this part yet.
Overview of C0402T104J4RCLM507 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402T104J4RCLM507 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0402T104J4RCLM507
|
Avnet Americas | Ceramic Capacitor 0.1uF 16V X7R 5% 0402 - Tape and Reel (Alt: C0402T104J4RCLM507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
C0402T104J4RCLM507
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF X7R 16V 5% 0402 - Tape and Reel (Alt: C0402T104J4RCLM507) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
RFQ |