Part Details for C0402T104J4RCLM5077138 by KEMET Corporation
Overview of C0402T104J4RCLM5077138 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402T104J4RCLM5077138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402T104J4RCLM507
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF X7R 16V 5% 0402 - Tape and Reel (Alt: C0402T104J4RCLM507) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
RFQ |