-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R250-105KNPTR-ND
|
DigiKey | CAP CER 1UF 25V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
680139 In Stock |
|
$0.0089 | Buy Now |
DISTI #
C0402X5R250-105KNP
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 25V, 1uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 670000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402X5R250-105KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R250-105KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402X5R250-105KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R250-105KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R250-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-105KNP vs C0402X5R250-105KGE |
CMC-025/105KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R250-105KNP vs CMC-025/105KX50402WF |
C0402X5R250-105KPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-105KNP vs C0402X5R250-105KPBD |
CL05A105KA5NQNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samsung Electro-Mechanics | C0402X5R250-105KNP vs CL05A105KA5NQNP |
C0402X5R250-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-105KNP vs C0402X5R250-105KGU |
C0402X5R250-105KPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R250-105KNP vs C0402X5R250-105KPBE |
C0402X5R105K250NJC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R250-105KNP vs C0402X5R105K250NJC |
C0402X5R250-105KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-105KNP vs C0402X5R250-105KPD |
C0402X5R250-105KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-105KNP vs C0402X5R250-105KPR |
C0402X5R105K250NTC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R250-105KNP vs C0402X5R105K250NTC |