Part Details for C0430ATNAA by Arcolectric
Overview of C0430ATNAA by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0430ATNAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4757
|
Newark | C0430Aty T.black 1 Red 230V |Arcolectric (Bulgin Limited) C0430ATNAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Indicators 20mA Neon Lamp Rectangular Quick Connect Panel Mount with Snap-In RoHS: Compliant |
1000 In Stock |
|
$1.3300 / $1.8100 | Buy Now |
|
Master Electronics | Switch Indicators 20mA Neon Lamp Rectangular Quick Connect Panel Mount with Snap-In RoHS: Compliant |
1000 In Stock |
|
$1.3300 / $1.8100 | Buy Now |